TDA7808-ZST

DigiKey Part Number
TDA7808-ZST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA7808-ZST
Description
HIGH EFFICIENCY DIGITAL INPUT AU
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Audio Audio Amplifier 4 Channel PowerSO-36
Datasheet
 Datasheet
EDA/CAD Models
TDA7808-ZST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Audio Amplifier
Applications
Audio
Number of Channels
4
Interface
I2C, I2S, TDM
Voltage - Supply
6V ~ 18.5V
Operating Temperature
-40°C ~ 105°C (TA)
Specifications
115dB
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
PowerSO-36 Exposed Top Pad
Supplier Device Package
PowerSO-36
Base Product Number
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$4.26843$2,561.06
1,200$4.16780$5,001.36
1,800$4.11742$7,411.36
Manufacturers Standard Package