TSX7192IYDT | |
---|---|
DigiKey Part Number | 497-16402-2-ND - Tape & Reel (TR) 497-16402-1-ND - Cut Tape (CT) 497-16402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX7192IYDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSX7192IYDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.4V/µs | |
Gain Bandwidth Product | 8.5 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 660µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.27000 | $2.27 |
10 | $1.68600 | $16.86 |
25 | $1.53840 | $38.46 |
100 | $1.37640 | $137.64 |
250 | $1.29912 | $324.78 |
500 | $1.25254 | $626.27 |
1,000 | $1.21420 | $1,214.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.17373 | $2,934.32 |
5,000 | $1.14934 | $5,746.70 |
7,500 | $1.13713 | $8,528.48 |