CEER117-AX05-13-048

DigiKey Part Number
308-CEER117-AX05-13-048TR-ND - Tape & Reel (TR)
308-CEER117-AX05-13-048CT-ND - Cut Tape (CT)
308-CEER117-AX05-13-048DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CEER117-AX05-13-048
Description
XFMR FLYBACK DC/DC CONV 59UH SMD
Customer Reference
Detailed Description
Flyback Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 120kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sumida America Components Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Flyback Converters
Intended Chipset
ACPL-32JT, BM60051FV, BM60052AFV, BM60054AFV, BM60055FV, BM60056FV
Chipset Manufacturer
Broadcom, ROHM
Voltage - Primary
12V
Voltage - Auxiliary
-
Voltage - Isolation
2500Vrms
Inductance @ Frequency
59µH @ 100kHz, 240µH @ 100kHz
Frequency
120kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.449" L x 0.390" W (11.40mm x 9.90mm)
Height - Seated (Max)
0.331" (8.40mm)
Footprint
0.508" L x 0.449" W (12.90mm x 11.40mm)
Style
-
0 In Stock
Quote Required, submit request here.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.