G0405A

DigiKey Part Number
527-1040-ND
Manufacturer
Manufacturer Product Number
G0405A
Description
SOLENOID LATCH PULL INTER 24V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Intermittent Duty Solenoid Open Frame Latching (Pull) Type 0.250" (6.35mm) Stroke 24VDC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sumida America Inc.
Series
Packaging
Bulk
Part Status
Active
Technology
Electromechanical
Type
Open Frame Latching (Pull)
Duty Cycle
Intermittent
Voltage - Rated
24VDC
Stroke Length
0.250" (6.35mm)
Power (Watts)
9 W
DC Resistance (DCR)
64Ohm
Bushing Thread
-
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Size / Dimension
1.200" L x 0.750" W x 0.750" H (29.46mm x 19.05mm x 19.05mm)
Diameter - Shaft
0.250" (6.35mm)
Shaft Detail
Clevis
Weight
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$25.08800$125.44