R10 1-1/4 BLACK SPL | |
---|---|
DigiKey Part Number | 2786-R101-1/4BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | R10 1-1/4 BLACK SPL |
Description | HEATSHRINK 1 1/4" BLACK FOOT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 1.250" (31.75mm) | |
Inner Diameter - Recovered | 0.714" (18.14mm) | |
Recovered Wall Thickness | 0.087" (2.21mm) | |
Material | ||
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -75°C ~ 120°C | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Spool Size | 300.0' (91.4m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.27000 | $7.27 |
2 | $6.68500 | $13.37 |
3 | $6.36333 | $19.09 |
5 | $5.98200 | $29.91 |
7 | $5.74429 | $40.21 |
10 | $5.50200 | $55.02 |
25 | $4.92520 | $123.13 |
50 | $4.53000 | $226.50 |
100 | $4.16640 | $416.64 |