5144HQ/VF40281BX-Q228-S9H | |
---|---|
DigiKey Part Number | 259-5144HQ/VF40281BX-Q228-S9H-ND |
Manufacturer | |
Manufacturer Product Number | 5144HQ/VF40281BX-Q228-S9H |
Description | DC FAN 40X28MM TACH/PWM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square/Rounded - 40mm L x 40mm H Ball 36.7 CFM (1.03m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 36.7 CFM (1.03m³/min) | |
Static Pressure | 4.680 in H2O (1165.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Polarity Protection | |
Noise | 68.1dB(A) | |
Power (Watts) | 25.2 W | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CUR, TUV, UL | |
Current Rating (Amps) | 2.19A | |
Voltage Range | 10.2 ~ 12.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polyphenylene Ether (PPE) | |
Lifetime @ Temp. | 50000 Hrs @ 55°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.52000 | $7.52 |
10 | $7.17700 | $71.77 |
25 | $6.75040 | $168.76 |
50 | $6.49380 | $324.69 |
100 | $5.98120 | $598.12 |
250 | $5.59672 | $1,399.18 |
500 | $5.51126 | $2,755.63 |