MF60251V1-1000U-F99 | |
---|---|
DigiKey Part Number | 259-MF60251V1-1000U-F99-ND |
Manufacturer | |
Manufacturer Product Number | MF60251V1-1000U-F99 |
Description | 12VDC FAN 60X25MM TACH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Vapo-Bearing™ 23.5 CFM (0.658m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 23.5 CFM (0.658m³/min) | |
Static Pressure | 0.210 in H2O (52.3 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 27.0dB(A) | |
Power (Watts) | 0.9 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 0.750A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
