PHDD-RS008G1ABOPA-C072

DigiKey Part Number
4324-PHDD-RS008G1ABOPA-C072-ND
Manufacturer
Manufacturer Product Number
PHDD-RS008G1ABOPA-C072
Description
MALE HEADER RIGHT ANGLE THROUGH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.154" (3.90mm)
Contact Length - Post
0.154" (3.90mm)
Overall Contact Length
0.110" (2.80mm)
Insulation Height
0.157" (4.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.26700$2.67
100$0.20390$20.39
500$0.16998$84.99
1,000$0.15751$157.51
5,000$0.13282$664.10
10,000$0.12380$1,238.00
Manufacturers Standard Package