ZF120A-4802000

DigiKey Part Number
4797-ZF120A-4802000-ND
Manufacturer
Manufacturer Product Number
ZF120A-4802000
Description
AC/DC ADAPTER 48V 96W CLASS 2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48V 96 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Supirit Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Desktop (Class II)
Input Type
Cord
Voltage - Input
90 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
2A
Power (Watts)
96 W
No Load Power Consumption
210mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
47.2" (1.20m)
Input Connector
NEMA 1-15P
Size / Dimension
6.02" L x 2.36" W x 1.50" H (153.0mm x 60.0mm x 38.0mm)
Approval Agency
CE, cULus, FCC
Standard Number
1310
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$26.94000$26.94
10$24.81600$248.16
25$23.39760$584.94
50$22.68860$1,134.43
100$21.27060$2,127.06
250$19.49804$4,874.51
500$18.85994$9,429.97