120-1809-000

DigiKey Part Number
120-1809-000-ND
Manufacturer
Sure-Seal
Manufacturer Product Number
120-1809-000
Description
SS-4P
Customer Reference
Detailed Description
4 Position Circular Connector Plug Housing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sure-Seal
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets or Male Pins
Number of Positions
4
Contact Type
Crimp
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Orientation
Keyed
Shell Material
Santoprene™ 101-73
Housing Color
Black
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Shielding
Unshielded
Note
Contacts Not Included
Insert Material
Santoprene™ 101-73
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
In-Stock: 20,925
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PEI-Genesis Inc
FREE SHIPPING on orders of $150.00 or more for products shipped by PEI-Genesis Inc