IPUSBM-2AABHD | |
---|---|
DigiKey Part Number | 2403-IPUSBM-2AABHD-ND |
Manufacturer | Sure-Seal |
Manufacturer Product Number | IPUSBM-2AABHD |
Description | JACK PNL USB 2.0 A MTL / A BHD |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead - Front Side Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sure-Seal | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Bulkhead - Front Side Nut | |
Base Product Number |