PXV1220S-4DBN2-T02 | |
---|---|
DigiKey Part Number | 408-PXV1220S-4DBN2-T02TR-ND - Tape & Reel (TR) 408-PXV1220S-4DBN2-T02CT-ND - Cut Tape (CT) 408-PXV1220S-4DBN2-T02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXV1220S-4DBN2-T02 |
Description | RF ATTENUATOR 4DB 50OHM 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 4dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 63mW | |
Impedance | 50 Ohms | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.06000 | $14.06 |
10 | $12.72000 | $127.20 |
25 | $11.71640 | $292.91 |
100 | $10.71200 | $1,071.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $10.71200 | $2,142.40 |
400 | $10.04250 | $4,017.00 |
600 | $9.37300 | $5,623.80 |
1,000 | $8.90435 | $8,904.35 |