0132M4-25.000625F12DTNLK | |
---|---|
DigiKey Part Number | 4309-0132M4-25.000625F12DTNLKTR-ND - Tape & Reel (TR) 4309-0132M4-25.000625F12DTNLKCS-ND |
Manufacturer | |
Manufacturer Product Number | 0132M4-25.000625F12DTNLK |
Description | CRYSTAL 25.000625MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.19700 | $591.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.40800 | $4.08 |
100 | $0.35500 | $35.50 |
500 | $0.29700 | $148.50 |
1,000 | $0.22700 | $227.00 |
3,000 | $0.19700 | $591.00 |