1553D-50.000K33DTSTK | |
---|---|
DigiKey Part Number | 4309-1553D-50.000K33DTSTKTR-ND - Tape & Reel (TR) 4309-1553D-50.000K33DTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1553D-50.000K33DTSTK |
Description | XTAL OSC XO 50MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.30100 | $2,301.00 |
3,000 | $2.15400 | $6,462.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $3.27800 | $32.78 |
100 | $2.99700 | $299.70 |
500 | $2.88500 | $1,442.50 |
1,000 | $2.30100 | $2,301.00 |
3,000 | $2.15400 | $6,462.00 |