XC32M4-25.000-F16NJDTK | |
---|---|
DigiKey Part Number | 4309-XC32M4-25.000-F16NJDTKTR-ND - Tape & Reel (TR) 4309-XC32M4-25.000-F16NJDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC32M4-25.000-F16NJDTK |
Description | CRYSTAL 25MHZ 16PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 16pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.12800 | $384.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.22500 | $2.25 |
100 | $0.18600 | $18.60 |
500 | $0.16600 | $83.00 |
1,000 | $0.14700 | $147.00 |
3,000 | $0.12800 | $384.00 |