XC32M4-27.120-F12NLDTK | |
---|---|
DigiKey Part Number | 4309-XC32M4-27.120-F12NLDTKTR-ND - Tape & Reel (TR) 4309-XC32M4-27.120-F12NLDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC32M4-27.120-F12NLDTK |
Description | CRYSTAL 27.12MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Strip | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.20500 | $615.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.40900 | $4.09 |
100 | $0.35900 | $35.90 |
500 | $0.30300 | $151.50 |
1,000 | $0.23500 | $235.00 |
3,000 | $0.20500 | $615.00 |