New at DigiKey
AN_5G_316-2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN_5G_316-2C

DigiKey Part Number
3649-AN_5G_316-2C-ND
Manufacturer
Manufacturer Product Number
AN_5G_316-2C
Description
2X2 5GMIMO ANTENNAMAGNET AND ADH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G Dome SMA Male Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Suzhou Maswell Communication Technology Co. Ltd
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
2.8GHz
Frequency Range
700MHz ~ 4.9GHz
Antenna Type
Dome
Number of Bands
1
VSWR
2
Return Loss
-
Gain
2dBi
Features
Cable - 2m
Termination
SMA Male
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.709" (18.00mm)
Applications
5G
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$61.53000$61.53
10$50.81800$508.18
25$48.14360$1,203.59
100$45.20510$4,520.51
Manufacturers Standard Package