Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Type | CFast | |
Memory Size | 16GB | |
Speed | - | |
Technology | MLC | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $105.72000 | $105.72 |
10 | $93.79300 | $937.93 |
25 | $89.42080 | $2,235.52 |
50 | $86.24400 | $4,312.20 |
100 | $83.17480 | $8,317.48 |