SFEN160GB3EC4WD-I-6F-21P-STD | |
---|---|
DigiKey Part Number | 1052-SFEN160GB3EC4WD-I-6F-21P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFEN160GB3EC4WD-I-6F-21P-STD |
Description | INDUSTRIAL BGA PCIE SSD, EN-26, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (pSLC) 160GB NVMe M.2 Module 900mV, 1.8V, 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 160GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (pSLC) | |
Form Factor | M.2 Module | |
Speed - Read | 1.6GB/s | |
Speed - Write | 680MB/s | |
Voltage - Supply | 900mV, 1.8V, 3.3V | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 20.00mm x 16.00mm x 1.80mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $218.87000 | $218.87 |