A1-A1-1-B | |
---|---|
DigiKey Part Number | 2299-A1-A1-1-B-ND |
Manufacturer | |
Manufacturer Product Number | A1-A1-1-B |
Description | LED DIGITAL AMP METER, 0-20A |
Customer Reference | |
Detailed Description | Ammeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switch Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 0 ~ 20A | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3 | |
Display Characters - Height | - | |
Output Type | - | |
Voltage - Supply | 7 ~ 33VDC | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.27000 | $67.27 |
10 | $61.88500 | $618.85 |
25 | $56.42800 | $1,410.70 |
50 | $49.37600 | $2,468.80 |
100 | $45.73100 | $4,573.10 |
250 | $42.05100 | $10,512.75 |
500 | $38.60100 | $19,300.50 |
1,000 | $35.54000 | $35,540.00 |