RA2-1A-DC-2-RL

DigiKey Part Number
2299-RA2-1A-DC-2-RL-ND
Manufacturer
Manufacturer Product Number
RA2-1A-DC-2-RL
Description
SWITCH ROCKER SPST 20A 14V
Customer Reference
Detailed Description
Rocker Switch SPST 20A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
20A (DC)
Voltage Rating - DC
14 V
Actuator Type
Round - Illuminated
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
14 VDC
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 20.20mm Dia
Operating Temperature
-25°C ~ 85°C
Approval Agency
-
Mechanical Life
10,000 Cycles
Electrical Life
6,000 Cycles
Base Product Number
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.86000$2.86
10$2.72400$27.24
25$2.66120$66.53
50$2.59900$129.95
100$2.44900$244.90
250$2.25400$563.50
500$1.70900$854.50
1,000$1.56400$1,564.00