RC-1A-DC-1-RL

DigiKey Part Number
2299-RC-1A-DC-1-RL-ND
Manufacturer
Manufacturer Product Number
RC-1A-DC-1-RL
Description
SWITCH ROCKER SPST 25A 12V
Customer Reference
Detailed Description
Rocker Switch SPST 25A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
25A (DC)
Voltage Rating - DC
12 V
Actuator Type
Round - Illuminated
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
12 VDC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 24.00mm Dia
Operating Temperature
-20°C ~ 65°C
Approval Agency
-
Mechanical Life
10,000 Cycles
Electrical Life
6,000 Cycles
Base Product Number
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.