RF1-1F-DC-2-B | |
---|---|
DigiKey Part Number | 2299-RF1-1F-DC-2-B-ND |
Manufacturer | |
Manufacturer Product Number | RF1-1F-DC-2-B |
Description | SWITCH ROCKER SPDT 10A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 16 (AC), 16 (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 16 (AC), 16 (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 13.00mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | CSA, cURus, ENEC | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.96600 | $19.66 |
25 | $1.91920 | $47.98 |
50 | $1.87500 | $93.75 |
100 | $1.76800 | $176.80 |
250 | $1.62500 | $406.25 |
500 | $1.23200 | $616.00 |
1,000 | $1.12900 | $1,129.00 |