RF2-1A-DC-2-RL

DigiKey Part Number
2299-RF2-1A-DC-2-RL-ND
Manufacturer
Manufacturer Product Number
RF2-1A-DC-2-RL
Description
SWITCH ROCKER SPST 16A 12V
Customer Reference
Detailed Description
Rocker Switch SPST 16A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
16A (DC)
Voltage Rating - DC
12 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
LED, Red
Illumination Voltage (Nominal)
12 VDC
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 13.00mm
Operating Temperature
-25°C ~ 85°C
Approval Agency
CSA, cURus, ENEC
Mechanical Life
10,000 Cycles
Electrical Life
6,000 Cycles
Base Product Number
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.18000$2.18
10$2.07000$20.70
25$2.02200$50.55
50$1.97600$98.80
100$1.86200$186.20
250$1.71200$428.00
500$1.30000$650.00
1,000$1.19000$1,190.00