E3FSTBAU

DigiKey Part Number
E3FSTBAU-ND
Manufacturer
Manufacturer Product Number
E3FSTBAU
Description
CONN PLUG FMALE XLR 3P GOLD SLDR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
E3FSTBAU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
XLR
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Flange
Termination
Solder
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Ground
Shielding
Current Rating (Amps)
15A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
Audio, Instrumentation
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$8.92660$446.33
Manufacturers Standard Package