PNR110A | |
---|---|
DigiKey Part Number | 3845-PNR110A-ND |
Manufacturer | Syrelec, Brand of Crouzet Control |
Manufacturer Product Number | PNR110A |
Description | LIQUID LEVEL CONTROL, 110VAC, 8- |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level SPDT (1 Form C) 110VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Syrelec, Brand of Crouzet Control | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High/Low Level | |
Voltage - Supply | 110VAC | |
Sensitivity | 4.7 ~ 100kOhm | |
Features | Adjustable Sensitivity | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 250VAC | |
Mounting Type | Socketable | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -10°C ~ 60°C | |
Weight | - |