DK-5613-SB-WH-250 | |
---|---|
DigiKey Part Number | 5372-DK-5613-SB-WH-250-ND |
Manufacturer | Syston |
Manufacturer Product Number | DK-5613-SB-WH-250 |
Description | 18/3 CMP/CL3P Unshielded CU Wire |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 18 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.165" (4.19mm) | |
Shield Type | - | |
Length | 250.0' (76.2m) | |
Jacket Color | White | |
Ratings | UL Style CMP | |
Features | Flame Retardant, Low Smoke, Low Voltage, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $79.79000 | $79.79 |
2 | $78.40000 | $156.80 |
3 | $76.65000 | $229.95 |
5 | $72.43000 | $362.15 |