TG-A482K-40-40-0.1-0

DigiKey Part Number
1168-TG-A482K-40-40-0.1-0-ND
Manufacturer
Manufacturer Product Number
TG-A482K-40-40-0.1-0
Description
THERM PAD 40X40MM RED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Red 40.00mm x 40.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Active
Usage
-
Type
Conductive Pad, Sheet
Shape
Square
Outline
40.00mm x 40.00mm
Thickness
0.0039" (0.100mm)
Material
Silicone
Adhesive
-
Backing, Carrier
-
Color
Red
Thermal Resistivity
-
Thermal Conductivity
2.3W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Purchase
Storage/Refrigeration Temperature
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$0.73000$0.73
10$0.65200$6.52
25$0.62200$15.55
50$0.60020$30.01
100$0.57890$57.89
250$0.55204$138.01
500$0.53252$266.26
1,000$0.51366$513.66
5,000$0.47232$2,361.60
Manufacturers Standard Package