TG-A9000-25-25-1.0 | |
---|---|
DigiKey Part Number | 1168-TG-A9000-25-25-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A9000-25-25-1.0 |
Description | THERM PAD 25MMX25MM PINK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Pink 25.00mm x 25.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 25.00mm x 25.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Pink | |
Thermal Resistivity | - | |
Thermal Conductivity | 9.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.29000 | $1.29 |
10 | $1.14900 | $11.49 |
25 | $1.09560 | $27.39 |
50 | $1.05680 | $52.84 |
100 | $1.01950 | $101.95 |
250 | $0.97212 | $243.03 |
500 | $0.93770 | $468.85 |
1,000 | $0.90447 | $904.47 |
5,000 | $0.83160 | $4,158.00 |