TG-AL373-150-150-1.0-1A | |
---|---|
DigiKey Part Number | 1168-TG-AL373-150-150-1.0-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-AL373-150-150-1.0-1A |
Description | THERM PAD 150MMX150MM W/ADH YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 150.00mm x 150.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 150.00mm x 150.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Fiberglass | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.7W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.43000 | $10.43 |
10 | $10.15000 | $101.50 |
25 | $9.58600 | $239.65 |
50 | $9.02220 | $451.11 |
100 | $8.45820 | $845.82 |
250 | $7.89436 | $1,973.59 |
500 | $7.33048 | $3,665.24 |
1,000 | $7.18951 | $7,189.51 |