TG-AL373-35-35-0.5

DigiKey Part Number
1168-TG-AL373-35-35-0.5-ND
Manufacturer
Manufacturer Product Number
TG-AL373-35-35-0.5
Description
THERMAL PAD 35X35MM YELLOW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Yellow 35.00mm x 35.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Conductive Pad, Sheet
Shape
Square
Outline
35.00mm x 35.00mm
Thickness
0.0197" (0.500mm)
Material
Silicone
Adhesive
-
Backing, Carrier
Fiberglass
Color
Yellow
Thermal Resistivity
-
Thermal Conductivity
1.8W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.89000$0.89
10$0.78600$7.86
25$0.75000$18.75
50$0.72340$36.17
100$0.69780$69.78
250$0.66536$166.34
500$0.64184$320.92
1,000$0.61910$619.10
5,000$0.56926$2,846.30
Manufacturers Standard Package