HCB 3216KF-121T30 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Central Technologies
In Stock: 255
Unit Price: $0.14000
Datasheet

HCB 3216KF-121T30

DigiKey Part Number
4816-HCB3216KF-121T30TR-ND - Tape & Reel (TR)
4816-HCB3216KF-121T30CT-ND - Cut Tape (CT)
4816-HCB3216KF-121T30DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCB 3216KF-121T30
Description
120 OHMS @ 100 MHZ 1 POWER, SIGN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3A 40mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
40mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.05200$0.52
25$0.04560$1.14
50$0.04080$2.04
100$0.03650$3.65
250$0.03144$7.86
500$0.02800$14.00
1,000$0.02486$24.86
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.02039$61.17
6,000$0.01785$107.10
9,000$0.01645$148.05
15,000$0.01500$225.00
Manufacturers Standard Package