TYETACSANF-20.000000 | |
---|---|
DigiKey Part Number | 1664-1296-2-ND - Tape & Reel (TR) 1664-1296-1-ND - Cut Tape (CT) 1664-1296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYETACSANF-20.000000 |
Description | XTAL OSC TCXO 20.0000MHZ SNWV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.66000 | $3.66 |
10 | $3.15400 | $31.54 |
50 | $2.84660 | $142.33 |
100 | $2.72400 | $272.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.38652 | $1,193.26 |
1,000 | $2.28809 | $2,288.09 |
1,500 | $2.23245 | $3,348.68 |
2,500 | $2.16431 | $5,410.77 |
3,500 | $2.12062 | $7,422.17 |