D6DA1G485K2W1-Z

DigiKey Part Number
587-D6DA1G485K2W1-ZTR-ND - Tape & Reel (TR)
587-D6DA1G485K2W1-ZCT-ND - Cut Tape (CT)
587-D6DA1G485K2W1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D6DA1G485K2W1-Z
Description
SAW DUPLEXER W-CDMA/LTE BAND 11
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Duplexer 1GHz / 5GHz 8-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
D6DA1G485K2W1-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Duplexer
Frequency Bands (Low / High)
1GHz / 5GHz
Low Band Attenuation (min / max dB)
- / 58.00dB
High Band Attenuation (min / max dB)
- / 60.00dB
Return Loss (Low Band / High Band)
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.91000$1.91
10$1.56000$15.60
25$1.43840$35.96
50$1.35260$67.63
100$1.27220$127.22
250$1.17312$293.28
500$1.10330$551.65
1,000$1.03758$1,037.58
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.94123$2,823.69
6,000$0.88500$5,310.00
9,000$0.86512$7,786.08
Manufacturers Standard Package