FBMJ2125HL8R0NTV is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.21000
Datasheet

FBMJ2125HL8R0NTV

DigiKey Part Number
587-3847-2-ND - Tape & Reel (TR)
587-3847-1-ND - Cut Tape (CT)
587-3847-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBMJ2125HL8R0NTV
Description
FERRITE BEAD 8 OHM 0805 1LN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 8mOhm
Datasheet
 Datasheet
EDA/CAD Models
FBMJ2125HL8R0NTV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
8 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
8mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.14800$1.48
25$0.12800$3.20
50$0.11440$5.72
100$0.10210$10.21
250$0.08744$21.86
500$0.07742$38.71
1,000$0.06819$68.19
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05177$207.08
8,000$0.05000$400.00
Manufacturers Standard Package