LCMGA160808T101RG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 2,367
Unit Price: $0.10000
Datasheet

LCMGA160808T101RG

DigiKey Part Number
587-LCMGA160808T101RGTR-ND - Tape & Reel (TR)
587-LCMGA160808T101RGCT-ND - Cut Tape (CT)
587-LCMGA160808T101RGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCMGA160808T101RG
Description
FERRITE BEAD 100 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 35mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
35mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
Automotive
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.19000$0.19
10$0.13100$1.31
25$0.11360$2.84
50$0.10160$5.08
100$0.09080$9.08
250$0.07780$19.45
500$0.06896$34.48
1,000$0.06079$60.79
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04630$185.20
8,000$0.04350$348.00
Manufacturers Standard Package