LCMGA322525T202NG

DigiKey Part Number
587-LCMGA322525T202NGTR-ND - Tape & Reel (TR)
587-LCMGA322525T202NGCT-ND - Cut Tape (CT)
587-LCMGA322525T202NGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCMGA322525T202NG
Description
FERRITE BEAD 2K OHM 1210 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 1.2A 130mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
2 kOhms @ 100 MHz
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
130mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
1210 (3225 Metric)
Mounting Type
Surface Mount
Height (Max)
0.110" (2.80mm)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Features
Automotive
In-Stock: 1,008
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.62000$0.62
10$0.43100$4.31
25$0.37160$9.29
50$0.33100$16.55
100$0.29370$29.37
250$0.24912$62.28
500$0.21840$109.20
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.18998$189.98
2,000$0.17813$356.26
Manufacturers Standard Package