TSH1N18D2G49LS0FBT

DigiKey Part Number
587-TSH1N18D2G49LS0FBTTR-ND - Tape & Reel (TR)
587-TSH1N18D2G49LS0FBTCT-ND - Cut Tape (CT)
587-TSH1N18D2G49LS0FBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSH1N18D2G49LS0FBT
Description
RF FILTER HI PASS 2.495GHZ 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.495GHz Center Frequency High Pass RF Filter (Radio Frequency) 390MHz Bandwidth 1.5dB 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.495GHz Center
Bandwidth
390MHz
Filter Type
High Pass
Ripple
-
Insertion Loss
1.5dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 3 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.026" (0.65mm)
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.10000$1.10
10$0.80800$8.08
25$0.79000$19.75
50$0.77160$38.58
100$0.69810$69.81
250$0.67976$169.94
500$0.58790$293.95
1,000$0.55116$551.16
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.45475$2,273.75
Manufacturers Standard Package