62043 | |
---|---|
DigiKey Part Number | 1295-1068-ND |
Manufacturer | |
Manufacturer Product Number | 62043 |
Description | PWR XFMR TOROIDAL 10VA CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 15V, Series 30V | |
Current - Output (Max) | Parallel 666mA, Series 333mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.477 lb (216.36 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
64 | $22.14969 | $1,417.58 |