STB-10 BR | |
---|---|
DigiKey Part Number | 3403-STB-10BR-ND |
Manufacturer | |
Manufacturer Product Number | STB-10 BR |
Description | .35" X .75" HARD-WIRE STUBBY REC |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tane Alarm Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | - | |
Actuator Material | Magnet | |
Termination Style | - | |
Voltage - Supply | 100V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 60°C | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.35000 | $13.50 |