FK1FLG

DigiKey Part Number
931-FK1FLG-ND
Manufacturer
Manufacturer Product Number
FK1FLG
Description
FAKRA GEN 1 CODE L CARMINE RED F
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 316
Fastening Type
Latch Lock
Frequency - Max
6 GHz
Number of Ports
1
Features
Code L
Housing Color
Red, Carmine
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-40°C ~ 105°C
Mating Cycles
25
Insertion Loss
-
Base Product Number
In-Stock: 93
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$3.32000$3.32
100$2.65000$265.00
500$2.50000$1,250.00
Manufacturers Standard Package