DEA162700LT-5014A1 | |
---|---|
DigiKey Part Number | 445-3968-2-ND - Tape & Reel (TR) 445-3968-1-ND - Cut Tape (CT) 445-3968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEA162700LT-5014A1 |
Description | RF FILTER LOW PASS 2.55GHZ 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.55GHz Center Frequency Low Pass RF Filter (Radio Frequency) 300MHz Bandwidth 0.4dB 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | DEA162700LT-5014A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.55GHz Center | |
Bandwidth | 300MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.4dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.32700 | $3.27 |
25 | $0.31600 | $7.90 |
50 | $0.30560 | $15.28 |
100 | $0.28980 | $28.98 |
250 | $0.24240 | $60.60 |
500 | $0.18812 | $94.06 |
1,000 | $0.18555 | $185.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18555 | $742.20 |