ECO2219SEO-D03V017 | |
---|---|
DigiKey Part Number | 445-16075-ND |
Manufacturer | |
Manufacturer Product Number | ECO2219SEO-D03V017 |
Description | XFMR FLYBCK AC/DC CONV 1.77MH TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 2000Vrms Isolation Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ECO2219SEO-D03V017 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 170 ~ 400V | |
Voltage - Auxiliary | 5V @ 110mA, 12V @ 540mA, 18V @ 30mA, 19V @ 20mA | |
Voltage - Isolation | 2000Vrms | |
Inductance @ Frequency | 1.77mH @ 10kHz | |
Frequency | - | |
Operating Temperature | -30°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 0.945" L x 0.906" W (24.00mm x 23.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Footprint | 0.945" L x 0.906" W (24.00mm x 23.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
210 | $4.58143 | $962.10 |