MMZ1005A102ETD25 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TDK Corporation
In Stock: 10,000
Unit Price: $0.22000
Datasheet

MMZ1005A102ETD25

DigiKey Part Number
445-172771-2-ND - Tape & Reel (TR)
445-172771-1-ND - Cut Tape (CT)
445-172771-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1005A102ETD25
Description
FERRITE BEAD 1K OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 1.2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
250mA
DC Resistance (DCR) (Max)
1.2Ohm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.15000$1.50
25$0.13000$3.25
50$0.11660$5.83
100$0.10410$10.41
250$0.08912$22.28
500$0.07874$39.37
1,000$0.06913$69.13
5,000$0.05038$251.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05038$503.80
Manufacturers Standard Package