MMZ1005Y400CTD25 | |
---|---|
DigiKey Part Number | 445-172801-2-ND - Tape & Reel (TR) 445-172801-1-ND - Cut Tape (CT) 445-172801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005Y400CTD25 |
Description | FERRITE BEAD 40 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 550mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005Y400CTD25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 40 Ohms @ 100 MHz | |
Current Rating (Max) | 550mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.04200 | $0.42 |
25 | $0.03640 | $0.91 |
50 | $0.03260 | $1.63 |
100 | $0.02920 | $2.92 |
250 | $0.02512 | $6.28 |
500 | $0.02236 | $11.18 |
1,000 | $0.01984 | $19.84 |
5,000 | $0.01725 | $86.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01725 | $172.50 |