NTCG163NH471JT1 | |
---|---|
DigiKey Part Number | 445-174326-2-ND - Tape & Reel (TR) 445-174326-1-ND - Cut Tape (CT) 445-174326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG163NH471JT1 |
Description | THERMISTOR NTC 470OHM 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 470 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 470 | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | 3642K | |
B25/75 | 3649K | |
B25/85 | 3650K | |
B25/100 | 3650K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
5 | $0.13400 | $0.67 |
10 | $0.12500 | $1.25 |
25 | $0.12240 | $3.06 |
50 | $0.10900 | $5.45 |
100 | $0.08550 | $8.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.05304 | $212.16 |