PC95PQ20/16Z-12 | |
---|---|
DigiKey Part Number | 445-180844-ND |
Manufacturer | |
Manufacturer Product Number | PC95PQ20/16Z-12 |
Description | FERRITE CORE PQ 4.48UH PCS95 2PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated PC95 Ferrite Core PQ Type 0.807" (20.50mm) Length 0.551" (14.00mm) Width Diameter 0.638" (16.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 20 x 16 | |
Material | PC95 | |
Diameter | - | |
Inductance Factor (Al) | 4.48 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.61 | |
Effective Length (le) mm | 37.4 | |
Effective Area (Ae) mm² | 62.0 | |
Effective Magnetic Volume (Ve) mm³ | 2310.0 | |
Finish | Uncoated | |
Height | 0.638" (16.20mm) | |
Length | 0.807" (20.50mm) | |
Width | 0.551" (14.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.43000 | $8.43 |
10 | $5.69300 | $56.93 |
25 | $4.79840 | $119.96 |
40 | $4.37450 | $174.98 |
80 | $3.78813 | $303.05 |
230 | $3.70000 | $851.00 |