DRB960-72-3-A1 | |
---|---|
DigiKey Part Number | 285-DRB960-72-3-A1-ND |
Manufacturer | |
Manufacturer Product Number | DRB960-72-3-A1 |
Description | AC/DC CONVERTER 72V 960W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DRB960-72-3-A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 350 ~ 575 VAC (3 Phase) | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 72V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 13.3A | |
Power (Watts) | 958W | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 96.3% | |
Operating Temperature | -25°C ~ 55°C | |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sense | |
Size / Dimension | 6.27" L x 3.94" W x 5.08" H (159.1mm x 100.0mm x 129.0mm) | |
Approval Agency | - | |
Standard Number | 60950-1; 61010-1; 62368-1 | |
Minimum Load Required | No |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $431.50000 | $431.50 |