PFH500F-48-000-R

DigiKey Part Number
285-PFH500F-48-000-R-ND
Manufacturer
Manufacturer Product Number
PFH500F-48-000-R
Description
AC/DC CONVERTER 48V 10.5A 504W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 10.5A 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PFH500F-48-000-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Tray
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10.5A
Power (Watts)
504 W
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, I2C Interface, PFC, PMBus™, Remote On/Off, Remote Sense, Universal Input
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.00" L x 2.40" W x 0.53" H (101.6mm x 61.0mm x 13.5mm)
Approval Agency
CE, UKCA
Standard Number
60950-1; 62368-1
Line Regulation
±0.1%
Load Regulation
0.1%
Weight
-
In-Stock: 13
Factory Stock: 140
Can ship immediately
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$273.84000$273.84
10$264.53100$2,645.31
25$247.47040$6,186.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.