Z60-14-IEEE-U

DigiKey Part Number
Z60-14-IEEE-U-ND
Manufacturer
Manufacturer Product Number
Z60-14-IEEE-U
Description
AC/DC PROGRAMMABLE SUPPLY 0-60V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0 ~ 60VDC Output Bench (AC to DC) Power Supply Digital 0 ~ 14A Output 840W Features GPIB, Programmable, RS232, RS485 and USB Interface
Datasheet
 Datasheet
EDA/CAD Models
Z60-14-IEEE-U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Bulk
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
85 ~ 265VAC
Number of Outputs
1
Voltage - Output
0 ~ 60VDC
Current - Output
0 ~ 14A
Display Type
Digital
Number of Characters
4 (2)
Size / Dimension
13.780" L x 4.134" W x 3.268" H (350.00mm x 105.00mm x 83.00mm)
Features
GPIB, Programmable, RS232, RS485 and USB Interface
Power (Watts)
840W
Accuracy - Voltmeter; Ammeter
0.5% + 1 count
Voltage Regulation - Line
2mV + 0.01%
Voltage Regulation - Load
2mV + 0.01%
Current Regulation - Line
2mA + 0.01%
Current Regulation - Load
5mA + 0.01%
Ripple
6.25mV
Weight
5.3 lbs (2.4 kg)
Base Product Number
In-Stock: 2
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3,019.17000$3,019.17
Manufacturers Standard Package